| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA31DCSH |
EBA31DCSH
| Heilind Number: | SULEBA31DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DCSH |
| ECAD Model: |
Specifications
Detailed Description
SKU EBA31DCSH features a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.18mm (.125 in) and 62 positions spread across 2 rows, this connector offers secure and efficient connectivity. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 750 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The termination method is through-hole with a tail length of 4.06mm (.16 in), making it easy to install on PCBs. With a rugged construction and an operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments where reliability is paramount.

