EBA31DCSI

Heilind Number:SULEBA31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCSI

Detailed Description

Introducing the EBA31DCSI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mount type and thru-hole termination method provide easy installation. Gold-plated contacts ensure optimal signal transmission, while matte tin termination plating enhances durability. With 62 positions and a pitch of 3.18mm, this connector offers ample connectivity options. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust the EBA31DCSI for high-reliability performance in your PCB designs.