EBA31DCSN-S288

Heilind Number:SULEBA31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA31DCSN-S288. Engineered for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125 in) and is designed for a contact termination method of Card Extender. With a current rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing durable and efficient connectivity. Boasting 62 positions and a tail length of 3.68mm (.145 in), it offers ample room for secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring excellent conductivity. A perfect choice for demanding electronic systems, this connector is classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, catering to a diverse range of connectivity needs. (Note: This product is not classified as hi-rel)