EBA31DCSN

Heilind Number:SULEBA31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCSN

Detailed Description

Introducing the EBA31DCSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it can handle high power requirements with ease. The gold-plated contact pins guarantee long-lasting performance, even in harsh environments with operating temperatures ranging from -65 to 125°C. Its hairpin contact type and straight orientation make it easy to use, while the termination method of thru hole ensures secure assembly. With 62 positions and a tail length of 4.06mm, this connector offers ample connectivity options. The matte tin termination plating not only provides excellent solderability but also complies with RoHS regulations for environmental friendliness. Perfect for industrial, aerospace, and telecommunications applications, the EBA31DCSN is a versatile and dependable choice for your connectivity needs.