EBA31DCSS-S288

Heilind Number:SULEBA31DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA31DCSS-S288. Designed for high-performance applications, this connector features a 3A amperage rating and is ideal for female gender connections with two rows. The side hole mount type and card extender termination method ensure secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and longevity. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent electrical requirements. The hairpin contact type and straddle orientation provide efficient signal transmission. Boasting 62 positions and a tail length of 3.68mm, it accommodates complex PCB layouts. Operating temperature range of -65 to 125°C and termination plating with matte tin guarantee performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is suitable for space-constrained applications. Perfect for hi-rel industries, it delivers exceptional quality and reliability. Elevate your PCB connections with the EBA31DCSSS288.