EBA31DCST-S288

Heilind Number:SULEBA31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA31DCST-S288. With a compact and durable design, this connector is perfect for high-performance applications. Featuring a 3A amperage rating and 750VAC voltage, it ensures reliable power transmission. The female gender and 2 rows of contacts allow for versatile connectivity. Utilizing threaded mount type and card extender termination method, installation is secure and efficient. The 62 hairpin contact positions, with gold plating on phosphor bronze material, guarantee excellent signal conductivity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact footprint. Ideal for demanding PCB applications, this connector is a dependable solution for your connectivity needs.