EBA31DCST

Heilind Number:SULEBA31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCST

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, perfect for high-performance applications. With a 3A amperage and 750VAC voltage rating, this connector ensures reliable power transmission. Featuring two rows of Hairpin contact pins with gold plating, it guarantees excellent conductivity. The threaded mount type and thru-hole termination method offer secure and easy installation. With 62 positions and a pitch of 3.18mm, it allows for versatile connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the durability of Matte Tin termination plating for long-lasting performance. Whether for board-to-board connections or card edge interfaces, the EBA31DCST connector is a reliable choice for your electronic assemblies.