EBA31DCTD-S288

Heilind Number:SULEBA31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCTD-S288

Detailed Description

The EBA31DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 62 positions, it provides reliable connectivity in compact spaces. The female connector features a clearance hole mount type and card extender termination method, ensuring easy installation. Constructed with PBT and phosphor bronze materials, it offers excellent durability and can withstand operating temperatures ranging from -65 to 125°C. Gold-plated hairpin contacts guarantee efficient signal transmission, while matte tin termination plating ensures long-lasting performance. With a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the reliability and quality of the EBA31DCTD-S288 for all your connectivity needs.