EBA31DCTD

Heilind Number:SULEBA31DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCTD

Detailed Description

Introducing the EBA31DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage rating of 750 VAC, it meets the needs of power-intensive systems. The 2-row, 62-position configuration, along with a pitch of 3.18 mm, allows for efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and a compact size, it is ideal for space-constrained designs. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Trust the EBA31DCTD for secure and durable board-to-board connections in your electronic devices.