EBA31DCTH-S288

Heilind Number:SULEBA31DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCTH-S288

Detailed Description

The PBT & Phosphor Bronze .00 Board To Board PCB Connector, featuring a SKU of EBA31DCTH-S288, is a high-performance component designed for applications requiring robust connectivity. With a current rating of 3A and voltage rating of 750VAC, this connector ensures reliable power transmission. Its female gender and 2-row configuration offer versatility in connectivity. The clearance hole mount type and card extender termination method simplify installation. Constructed with phosphor bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. Featuring a pitch of 3.18mm, it accommodates precise PCB layouts. The hairpin contact type and straddle orientation ensure secure mating. With 62 positions and a tail length of 3.94mm, it facilitates complex board-to-board connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, optimizes PCB space utilization. With matte tin termination plating, it complies with RoHS standards. Whether for industrial or commercial applications, the EBA31DCTHS288 guarantees high reliability and performance.