EBA31DCTH

Heilind Number:SULEBA31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTH

Detailed Description

This PBT and phosphor bronze female connector, SKU EBA31DCTH, is designed for high-performance board-to-board PCB connections. Featuring a dual-row configuration with 62 positions and a 3.18mm pitch, it ensures reliable signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and secure. The matte tin termination plating further enhances its reliability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether for industrial machinery or consumer electronics, this connector meets the demands of high-reliability environments. Upgrade your connectivity solutions with the EBA31DCTH.