EBA31DCTI-S288

Heilind Number:SULEBA31DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCTI-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBA31DCTI-S288, is a high-performance component designed for reliable and efficient power transmission in electronic devices. Featuring a female gender and two rows of contacts, it ensures seamless connectivity in complex circuitry. With a threaded mount type and card extender termination method, installation is quick and secure. The contact material of Phosphor Bronze and gold plating guarantee optimal conductivity and resistance to corrosion. Operating at an amperage of 3A and a voltage of 750 VAC, it is suitable for demanding applications. Its hairpin contact type and straddle orientation facilitate easy mating and disconnection. With 62 positions and a tail length of 3.94mm, it accommodates multiple connections with precision. The connector, with a low profile height of 15.49mm and a width of 9.4mm, is space-efficient on PCBs. Its matte tin termination plating ensures durability in harsh environments. This connector, part of the EBA31DCTIS288 series, is ideal for use in telecommunications, aerospace, and industrial systems.