EBA31DCTN-S288

Heilind Number:SULEBA31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCTN-S288

Detailed Description

Introducing the EBA31DCTN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 62 female terminals with a pitch of 3.18mm, this connector offers secure connectivity in demanding applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for both power and data transmission. The termination method is through card extender, with a tail length of 3.94mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EBA31DCTN-S288 for seamless board-to-board connections in your next project.