EBA31DCTN

Heilind Number:SULEBA31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTN

Detailed Description

Introducing the EBA31DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent industry standards for performance and safety. The female connector, with two rows of 62 hairpin contacts, offers seamless connectivity in straight orientation. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBA31DCTN for efficient and secure board-to-board connections in your electronic systems.