EBA31DCTS

Heilind Number:SULEBA31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTS

Detailed Description

The EBA31DCTS is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 3.18mm, this connector offers a total of 62 positions for seamless connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power delivery. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its hairpin contact type and side hole mount make for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications in industries such as aerospace, defense, and telecommunications. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The termination method is through-hole with matte tin plating, ensuring robust and long-lasting connections. Meeting the highest quality standards, the EBA31DCTS is a reliable choice for mission-critical systems.