EBA31DCTT-S288

Heilind Number:SULEBA31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTT-S288

Detailed Description

The EBA31DCTT-S288 connector is a reliable and high-performance solution for your board-to-board PCB connectivity needs. Featuring two rows of 62 female terminals with a pitch of 3.18mm, this connector ensures secure and efficient signal transmission. Its threaded mount type and card extender termination method make installation a breeze. Crafted with durable PBT and phosphor bronze materials, with gold plating on the contacts, it guarantees long-lasting performance even in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a compact height of 15.49mm and width of 9.4mm, it offers space-saving efficiency. The matte tin termination plating ensures reliable solder connections. Trust in the EBA31DCTT-S288 for secure and efficient board-to-board connectivity in your projects.