EBA31DCTT

Heilind Number:SULEBA31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCTT

Detailed Description

Introducing the EBA31DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The hairpin contact design and threaded mount type provide secure and stable connections, while the thru-hole termination method simplifies installation. With 62 positions, 2 rows, and a pitch of 3.18mm, it allows for versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industrial settings. Measuring at a compact height of 15.49mm and a width of 9.4mm, it is space-efficient on the PCB. The matte tin termination plating ensures longevity and corrosion resistance. Ideal for applications where reliability is paramount, the EBA31DCTT is a top choice for engineers and designers in need of a high-quality connector solution.