EBA31DCWD

Heilind Number:SULEBA31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCWD

Detailed Description

Introducing the EBA31DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The female gender and thru-hole termination method make it easy to integrate into your PCB assembly. Constructed with PBT and phosphor bronze, and gold-plated contacts for enhanced durability and conductivity, even in harsh operating environments ranging from -65 to 125°C. The straight orientation and hairpin contact type further optimize signal integrity. Measuring at a compact 15.49mm in height and 9.4mm in width, with a low tail length of 3.18mm, this connector is suitable for space-constrained designs. With matte tin termination plating for RoHS compliance, it meets stringent industry standards. Ideal for applications where reliability is paramount, such as aerospace, defense, and industrial electronics. Upgrade your PCB connections with the EBA31DCWD.