EBA31DCWH

Heilind Number:SULEBA31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCWH

Detailed Description

The EBA31DCWH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. The 62-position, 2-row configuration with Hairpin contacts allows for secure mating. Its straight orientation and thru-hole termination method make it easy to install. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a connector height of .61 inches and a width of 9.4 mm, it is compact yet efficient. The Matte Tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the EBA31DCWH is a reliable solution for your connectivity needs.