EBA31DCWI

Heilind Number:SULEBA31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCWI

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, EBA31DCWI. Designed for high-performance applications, this connector features a female gender, with two rows and a threaded mount type for secure installation. Its through-hole termination method ensures reliable connectivity, while the contact material of phosphor bronze and gold plating guarantee excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, this connector can handle demanding power requirements. The hairpin contact type and straight orientation offer easy mating and un-mating, ideal for efficient PCB assembly. With 62 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating, it ensures long-term durability. The EBA31DCWI is part of our extensive range of hi-rel connectors, meeting the highest industry standards for quality and performance. Upgrade your PCB designs with this reliable and efficient connector.