EBA31DCWS

Heilind Number:SULEBA31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCWS

Detailed Description

EBA31DCWS features a durable construction of PBT & Phosphor Bronze, making it ideal for high-reliability applications. With an amperage of 3A and voltage rating of 750VAC, this female connector ensures efficient power transmission. Its two rows and 62 positions offer ample connectivity options, while the side hole mount and through-hole termination method facilitate secure installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and long-term reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The Matte Tin termination plating adds to its durability and longevity. Perfect for board-to-board and card edge connections, the EBA31DCWS is a top choice for demanding electronic applications.