EBA31DCWT

Heilind Number:SULEBA31DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCWT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCWT

Detailed Description

Designed for high-reliability applications, the EBA31DCWT PCB connector offers seamless connectivity with its two-row, threaded mount design. Featuring a female gender, this connector boasts a durable construction of PBT and phosphor bronze, ensuring longevity in operation. With a contact plating of gold and termination plating of matte tin, it guarantees efficient signal transmission. The 62 hairpin contact positions, each with a pitch of 3.18mm, accommodate a wide range of connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. Its straight orientation and tail length of 3.18mm allow for easy installation on PCBs. Compact yet robust, this connector, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for board-to-board and card edge applications.