EBA31DRAH

Heilind Number:SULEBA31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRAH

Detailed Description

Introducing the EBA31DRAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 750VAC, it offers robust power transmission capabilities. The Gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Featuring two rows of 62 positions and a pitch of 3.18mm, it allows for efficient signal transmission. The right-angle orientation and through-hole mount type make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trusted for its quality and performance, the EBA31DRAH is the perfect choice for your next project.