EBA31DRAI

Heilind Number:SULEBA31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRAI

Detailed Description

Introducing our SKU EBA31DRAI, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable operation even in extreme environments. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. The gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum 3A amperage and 750VAC voltage rating. With 62 positions and a pitch of 3.18mm (.125 inches), it accommodates multiple connections with ease. The full bellow contact type and right-angle orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and high-reliability applications. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.38mm (.33 inches), saves valuable board space. Finished with matte tin termination plating, it ensures long-term performance. Trust the EBA31DRAI for seamless and secure board-to-board connections in your electronic designs.