EBA31DRAN

Heilind Number:SULEBA31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRAN

Detailed Description

Introducing the EBA31DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 750VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender and two rows of 62 positions each, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating ensures excellent signal integrity. Its right-angle orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Ideal for use in aerospace, defense, and industrial applications, the EBA31DRAN is a reliable and efficient connector solution.