EBA31DRAS

Heilind Number:SULEBA31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRAS

Detailed Description

Introducing the EBA31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type and through-hole termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts with full bellow design guarantee low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 62 positions and a 3.18mm pitch, it provides ample connectivity options while maintaining a compact footprint. Its right-angle orientation and 10.95mm height allow for efficient PCB layout. Matte tin termination plating ensures compatibility with lead-free soldering processes. The EBA31DRAS is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.