EBA31DREH

Heilind Number:SULEBA31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DREH

Detailed Description

Introducing SKU EBA31DREH, a high-performance board-to-board PCB connector ideal for demanding electronic applications. With a current rating of 3A and a voltage resistance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows with 62 positions, and a clearance hole mount type, it offers secure and efficient connectivity. The termination method of eyelet with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Its full bellow contact type and straight orientation further enhance signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Whether used in aerospace, military, or industrial applications, the EBA31DREH connector meets the highest standards for performance and reliability.