EBA31DREI

Heilind Number:SULEBA31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DREI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DREI

Detailed Description

The EBA31DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, it is perfect for space-constrained setups. Featuring 62 gold-plated contacts made of phosphor bronze, it ensures reliable and low-resistance connections. The termination method of eyelets guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it provides robust power transmission. The connector, with a pitch of 3.18mm and two rows, offers versatility in connectivity. Its matte tin termination plating enhances durability. Overall, the EBA31DREI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.