EBA31DREN-S13

Heilind Number:SULEBA31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DREN-S13

Detailed Description

Featuring a robust design for high-reliability applications, the EBA31DREN-S13 is a female connector with two rows of 62 positions, offering seamless connectivity on PCBs. Engineered with PBT and Phosphor Bronze materials, it ensures optimal performance and durability under extreme conditions, with an operating temperature range of -65 to 125°C. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and voltage rating of 750 VAC, it meets the highest standards for power transmission. The termination method is through a Card Extender, making installation quick and easy. The connector's orientation is Straddle, with a tail length of 5.33mm (.21 in), ensuring a secure fit. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained applications. The termination plating is Matte Tin, further enhancing its durability. Overall, the EBA31DREN-S13 is the perfect solution for demanding board-to-board and card edge connections in various industries.