EBA31DREN

Heilind Number:SULEBA31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DREN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DREN

Detailed Description

Introducing the SKU EBA31DREN, a high-performance board-to-board PCB connector perfect for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The termination method using eyelets guarantees secure and durable connections. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a straight orientation, it allows for easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the EBA31DREN for your critical connectivity needs.