EBA31DRES-S13

Heilind Number:SULEBA31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRES-S13

Detailed Description

Introducing the EBA31DRES-S13, a high-performance board-to-board PCB connector designed for uncompromising connectivity in demanding environments. With a compact form factor and side hole mount type, this connector features two rows of female terminals, each meticulously engineered for precision and reliability. The termination method of card extender ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a maximum voltage of 750 VAC and amperage of 3A, this connector is ideal for power and signal transmission. With a pitch of 3.18mm (.125 in) and 62 positions, it offers ample connectivity options. The full bellow contact type and straddle orientation further enhance performance, while the matte tin termination plating ensures durability. Certified for an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity with the EBA31DRES-S13, the reliable choice for your PCB connection needs.