EBA31DRES

Heilind Number:SULEBA31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRES

Detailed Description

The EBA31DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and 62 positions offers ample connectivity options. Its side hole mount type and eyelet termination method guarantee secure attachment to PCBs. The contacts are made of Phosphor Bronze with gold plating for excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's full bellow contact type and straight orientation provide efficient mating. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Certified for RoHS compliance, this connector is a dependable choice for mission-critical systems.