EBA31DRJH

Heilind Number:SULEBA31DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRJH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRJH

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze board-to-board PCB connector, EBA31DRJH. Designed for high-performance applications, this female connector features two rows of contacts with a pitch of 3.18 mm (.125 in) and a total of 62 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a maximum voltage rating of 750 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The connector's straight orientation and clearance hole mount type make installation a breeze, while its thru-hole termination method provides secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. Its compact dimensions, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), make it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust in the quality and performance of this connector for your critical connectivity needs.