EBA31DRJI

Heilind Number:SULEBA31DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRJI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRJI

Detailed Description

The EBA31DRJI PCB connector offers reliable performance in high-stress environments, featuring a durable construction of PBT and Phosphor Bronze with gold plating. With a current rating of 3A and a voltage capacity of 750VAC, it ensures efficient power transmission. The connector, designed for female gender and straight orientation, has 62 positions in 2 rows with a pitch of 3.18mm. Its Full Bellow contact type and Matte Tin termination provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The threaded mount type and thru-hole termination method ensure easy and secure installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-restricted designs. The EBA31DRJI is a reliable choice for board-to-board and card edge connections in demanding environments.