| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DRJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA31DRJN |
EBA31DRJN
| Heilind Number: | SULEBA31DRJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DRJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA31DRJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 750VAC, it meets stringent power requirements. The connector offers 62 positions in a compact design, ideal for space-constrained installations. Its straight orientation and thru-hole termination method facilitate easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability under varying conditions. Trust in the EBA31DRJN for secure and efficient interconnections in your electronic systems.

