EBA31DRMD-S288

Heilind Number:SULEBA31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRMD-S288

Detailed Description

Introducing the EBA31DRMDS288, a high-performance Board To Board PCB Connector engineered for reliability in demanding applications. Featuring a female gender with two rows and a secure Clearance Hole mount type, this connector ensures stable connectivity. Its termination method, Card Extender, guarantees easy installation. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability. Gold-plated contacts and a Loop Bellow contact type enhance signal transmission efficiency, while a 3A amperage and 750VAC voltage rating support high-power operations. With 62 positions and a pitch of 3.18mm, it enables versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trusted for its quality and performance, the EBA31DRMDS288 is the ideal choice for critical electronic systems.