EBA31DRMD

Heilind Number:SULEBA31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMD

Detailed Description

Introducing the EBA31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with wire wrap termination, making installation easy and secure. Gold-plated contacts on the Loop Bellow design provide excellent conductivity and durability. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. Certified for quality and reliability, the EBA31DRMD is the perfect choice for mission-critical systems.