EBA31DRMH-S288

Heilind Number:SULEBA31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRMH-S288

Detailed Description

The EBA31DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.18mm, accommodating 62 positions. Its termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With Matte Tin termination plating, it offers excellent solderability. The EBA31DRMH-S288 is part of the EBA series, known for its high reliability and performance, making it a top choice for mission-critical applications.