EBA31DRMH

Heilind Number:SULEBA31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBA31DRMH. This high-performance connector features a female gender with two rows, designed for efficient wire wrap termination in electronic applications. Crafted with durable Phosphor Bronze contacts plated in gold, it ensures reliable conductivity and longevity. With a pitch of 3.18mm, it allows for precise connectivity in compact spaces, accommodating 62 positions. The straight orientation and clearance hole mount type make installation effortless. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it guarantees optimal performance even in harsh environments. The connector's tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height offer versatility in PCB layout. Certified for quality and compliance, this connector is ideal for various industries requiring secure and high-speed board-to-board connections. Elevate your electronic designs with the EBA31DRMH.