EBA31DRMI-S288

Heilind Number:SULEBA31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMI-S288

Detailed Description

The EBA31DRMI-S288 connector is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in even the harshest environments. This female connector, with a 2-row design and threaded mount type, offers secure and stable connections. Its termination method using Card Extender technology guarantees easy installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. With 62 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Featuring termination plating with matte tin, it complies with industry standards for RoHS and REACH. This EBA31DRMIS288 connector is a top choice for engineers seeking high-quality and durable board-to-board connectivity solutions.