EBA31DRMI

Heilind Number:SULEBA31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMI

Detailed Description

Introducing the EBA31DRMI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity in demanding applications. With a 3A amperage rating and 750VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Using wire wrap termination method and gold-plated contacts on Phosphor Bronze, it assures excellent signal integrity. With 62 positions and a pitch of 3.18mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation, loop bellow contact type, and 14.22mm tail length provide flexibility in usage. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Topped with matte tin termination plating, it ensures long-lasting performance. This connector, part of the EBA31DRMI series, is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.