EBA31DRMN-S288

Heilind Number:SULEBA31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRMN-S288

Detailed Description

Introducing the EBA31DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows with a total of 62 positions, offering ample connectivity in a limited space. Its female gender and straddle orientation make it versatile for various electronic setups. Constructed with PBT and Phosphor Bronze materials and gold-plated contact points, it ensures reliable signal transmission with a maximum voltage rating of 750 VAC. The termination method is through a card extender, ideal for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating adds durability and longevity. The EBA31DRMNS288 is a top choice for professionals seeking high-quality connectors for their projects.