| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA31DRMS-S288 |
EBA31DRMS-S288
| Heilind Number: | SULEBA31DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA31DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 62 gold-plated contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. The connector features a durable construction, with PBT and Phosphor Bronze materials, making it suitable for operating temperatures ranging from -65 to 125°C. Its side hole mount type and card extender termination method offer easy and secure installation. The connector's loop bellow contact type and straddle orientation provide efficient connectivity in compact spaces. With a tail length of 13.84mm and a connector height of 15.49mm, it offers versatility in PCB designs. Trust in the EBA31DRMS-S288 for high-reliability connections in your electronic systems.

