EBA31DRMS

Heilind Number:SULEBA31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMS

Detailed Description

Introducing the EBA31DRMS PCB connector, designed for high-performance applications. This female connector features two rows for secure connections, with a side hole mount type for easy installation. Its termination method using wire wrap ensures reliable contact. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. With a pitch of 3.18mm and a rated voltage of 750 VAC, this connector is suitable for demanding environments. The loop bellow contact type and straight orientation further enhance its functionality. With 62 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is resilient in harsh conditions. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin for added durability, the EBA31DRMS is the perfect choice for your high-reliability electronic projects.