EBA31DRMT-S288

Heilind Number:SULEBA31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRMT-S288

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBA31DRMT-S288, is designed for demanding applications requiring reliable power and signal transmission. Featuring female gender, two rows, and a threaded mount type, it ensures secure and stable connections. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With a pitch of 3.18mm, voltage rating of 750 VAC, and amperage of 3A, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its versatility. With 62 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Its matte tin termination plating ensures compatibility with lead-free soldering processes. This connector, belonging to the EBA31DRMTS288 series, is a dependable solution for aerospace, defense, and industrial applications.