EBA31DRMT

Heilind Number:SULEBA31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRMT

Detailed Description

Introducing the EBA31DRMT, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring dual rows and a threaded mount type, this connector ensures secure and stable attachment. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and wire wrap termination method further enhance its reliability. Operating at voltages up to 750 VAC and amperages of 3A, it meets the demands of various systems. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The matte tin termination plating adds to its robust construction. Ideal for hi-rel applications, the EBA31DRMT is a top choice for engineers seeking quality and performance in their designs.