EBA31DRSD

Heilind Number:SULEBA31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSD

Detailed Description

The EBA31DRSD is a high-quality PCB connector designed for reliable and efficient board-to-board connections. With a compact design featuring two rows of 62 female contacts, this connector offers a secure fit for your electronic components. Made from durable PBT and Phosphor Bronze materials with Gold contact plating, it ensures long-lasting performance even in demanding environments. The Thru Hole termination method and Clearance Hole mount type make installation quick and easy. Operating at a voltage of 750 VAC and an amperage of 3 A, it is suitable for a wide range of applications. With a straight orientation and a connector height of .61 inches, it provides a sleek and streamlined connection solution. The Matte Tin termination plating adds to its durability and reliability. Whether you're working on a commercial or industrial project, the EBA31DRSD is the perfect choice for your connectivity needs.