EBA31DRSH-S288

Heilind Number:SULEBA31DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA31DRSH-S288. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 750VAC. With a gender specification of Female and a unique Loop Bellow contact type, it ensures reliable connectivity in demanding environments. Featuring two rows with 62 positions, it offers ample connectivity options. The connectors are mountable via Clearance Holes and terminate using the Card Extender method, with Phosphor Bronze contacts and Gold plating for enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures secure connections. In the category of Board-to-Board PCB Connectors and Card Edge Connectors, this product sets a new standard for performance and reliability. Hi-rel certification pending. Elevate your connectivity solutions with the EBA31DRSHS288.