EBA31DRSH

Heilind Number:SULEBA31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA31DRSH is a high-performance board-to-board PCB connector designed for reliable signal transmission. With a current rating of 3A and a voltage capacity of 750 VAC, this connector is ideal for demanding applications. Its female gender, dual-row configuration with 62 positions, and clearance hole mount type ensure secure and efficient connectivity. The contact material is made of gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm (.125 in) and termination method via thru-hole soldering, installation is easy and precise. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and durability. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the EBA31DRSH connector ensures high reliability and signal integrity.