EBA31DRSI-S288

Heilind Number:SULEBA31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSI-S288

Detailed Description

Introducing the EBA31DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row, 62-position configuration with a 3.18mm pitch, it offers ample connectivity in a compact form factor. The threaded mount and card extender termination method guarantee secure and stable installation. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's loop bellow contact type and straddle orientation further enhance its performance and versatility. With a tail length of 4.45mm and a connector height of 15.49mm, it provides easy integration into PCB assemblies. Matte Tin termination plating ensures long-term durability. Trust the EBA31DRSI-S288 for efficient and robust board-to-board connections in your next project.